PDP SEO Portlet

PIC16LF1769-E/ML

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1769-E/ML
Secondary Manufacturer Part#: PIC16LF1769-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and end equipment. These 14/20-pin devices provide features like 10-bit A/D, op amps, zero-cross detect, high current IOs, communication, peripheral pin select and other key peripherals that make this family appealing in applications looking for design flexibility.

  • Core Features:
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-Bit Timers
  • Up to Three 16-Bit Timers
  • Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (EWDT):
    • Low-power 31 kHz WDT
    • Software-selectable prescaler
    • Software-selectable enable
  • Memory:
  • 8192 Words Flash Program Memory
  • 1024 Bytes Data RAM Memory
  • High Endurance Flash (HEF)
    • 128B of nonvolatile data storage
    • 100K Erase/Write cycles
  • Operating Characteristics:
  • Operating Voltage Range:
    • 1.8V to 3.6V
  • Temperature Range:
    • Industrial: -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
QFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF176x
18
20
32
125 °C
-40 °C
PIC16 Family PIC16LF176x Series Microcontrollers
14 KB
AEC-Q100
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:364  Mult:91  
USD $:
364+
$2.4948
728+
$2.3976
1456+
$2.3004
2912+
$2.2032
5824+
$2.1627