PIC16LF1708-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin QFN Tube/Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1708-I/ML
Secondary Manufacturer Part#: PIC16LF1708-I/ML
- RoHS 10 Compliant
- Tariff Charges
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 14 Kbytes Linear Program Memory Addressing
- Operating Speed: - DC – 32 MHz - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
- 16 MHz Internal Oscillator Block: - Accurate to ±1%, typical - Software selectable frequency range from 16 MHz to 250 kHz - PLL multiplier to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC16 | ||
| QFN | ||
| Surface Mount | ||
| I2C/LIN/RS-232/RS-48 | ||
| PIC16 | ||
| PIC16LF170x | ||
| 18 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF170x Series Microcontrollers | ||
| 7 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |