PIC16LF1707T-I/SS
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1707T-I/SS
Secondary Manufacturer Part#: PIC16LF1707T-I/SS
- RoHS 10 Compliant
- Tariff Charges
The PIC16F1707 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (COG and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
- 3.5 KB Flash Program Memory
- 256 Bytes Data SRAM
- High Endurance Flash Memory (HEF) - 128 B of non--volatile Data Storage
- 18 I/O Pins
- Two 8-bit Timers / One 16-bit Timer
- 2 x Op Amps
- 8ch x 10-bit ADC
- Zero Cross Detect
- 2 x CCP
- 1 x I²C/SPI
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SSOP | ||
| Surface Mount | ||
| I2C/LIN/RS-232/RS-48 | ||
| 18 | ||
| 20 | ||
| 32 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |