PDP SEO Portlet

PIC16LF1707-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PDIP Tube/Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1707-I/P
Secondary Manufacturer Part#: PIC16LF1707-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F(L)1707 microcontrollers combine Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. These 14 to 44-pin devices deliver on-chip Op Amps, Core Independent Peripherals (CLC, NCO and COG), Peripheral Pin Select and Zero-Cross Detect, providing for increased design flexibility.

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: - 0-32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • One 16-bit Timer
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Watchdog Timer (WDT) up to 256s
  • Programmable Code Protection Memory:
  • Up to 16 Kwords Flash Program Memory
  • Up to 2048 Bytes Data SRAM Memory
  • Direct, Indirect and Relative Addressing modes Operating Characteristics:
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF170X/171X) - 2.3V to 5.5V (PIC16F170X/171X)
  • Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C eXtreme Low-Power (XLP) Features:
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32

Technical Attributes

Find Similar Parts

Description Value
PIC
PDIP
Through Hole
I2C/LIN/RS-232/RS-48
18
20
32
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:374  Mult:22  
USD $:
374+
$2.079
748+
$1.998
1496+
$1.917
2992+
$1.836
5984+
$1.80225