PIC16LF1613-E/ML
MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin QFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1613-E/ML
Secondary Manufacturer Part#: PIC16LF1613-E/ML
- RoHS 10 Compliant
- Tariff Charges
PIC12(L)F1612/16(L)F1613 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 and 14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to a variety of applications. The CRC and Window WDT to support class B in home appliances and white goods.
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - 0-32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| VQFN | ||
| Surface Mount | ||
| 12 | ||
| 16 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| 3.5 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |