PDP SEO Portlet

PIC16LF1579-E/SS

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1579-E/SS
Secondary Manufacturer Part#: PIC16LF1579-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator) and Analog (ADCs, Comparator and DAC) can be configured for closed loop feedback control or other application needs. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexility. The EUSART peripheral enables serial communication for use in multiple market segments, such as LIN applications.

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • High Endurance Flash memory in lower byte of last 128 addresses of Program Memory (100,000 Writes min.)
  • Internal clock speeds from 31kHz to 32MHz
  • 4x Standalone 16-bit PWMs
  • Complementary Waveform Generator (CWG)
  • 8 Channel 10-bit ADC with Voltage Reference
  • 5-bit Digital to Analog Converter (DAC)
  • 2x Comparator
  • 2x 8-bit Timers (TMR0/TMR2)
  • 1x 16-bit Timer (TMR1)
  • Four additional 16-bit Timers available using the 16-bit PWMs
  • Extended Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Low-Power Brown-Out Reset (LPBOR)
  • Programmable Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operation Voltage Variant ‘F’ (2.3V – 5.5V)
  • eXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SSOP
Surface Mount
USART
18
20
32
125 °C
-40 °C
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:536  Mult:67  
USD $:
536+
$1.51429
670+
$1.43243
1206+
$1.39474
2680+
$1.35897
5360+
$1.325