PIC16LF1567T-I/MV
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin UQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC16LF1566 micro controller delivers unique on-chip features forthe design of mTouch and general purpose applications in 28-pin count packages. Up to 23 analog channelsconnecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communicationperipherals offer an excellent solution to implement capacitive sensing and other front-end sampling applications withminimal software overhead.
Dual Analog to Digital Converter (ADC)34 Channel 10-bit ADCAdvanced Controls for mTouch CVD (Capacitive Voltage Divider)Voltage Reference2 x MI2C, SPIUARTHigh Endurance Flash Memory (HEF) 128 B of Non-volatile Data Storage25mA Source/Sink current I/O32 MHz internal oscillatorLow Power Brown Out Reset (LPBOR)Extended Watchdog Timer (WDT)In-Circuit DebugOperating Voltage : 1.8V – 3.6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 | ||
| 10-bit | ||
| PIC16 | ||
| UQFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16LF15xx | ||
| 36 | ||
| 40 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF15xx Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |