PDP SEO Portlet

PIC16LF1554-I/SL

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1554-I/SL
Secondary Manufacturer Part#: PIC16LF1554-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16LF1554 micro controller delivers unique on-chip features for the design of mTouch and general purpose applications in 14-pin count packages. Up to 11 analog channels connecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communication peripherals offer an excellent solution to implement capacitive sensing and other front-end sampling applications with minimal software overhead.

  • Dual Analog to 10-bit Digital Converter (ADC )
  • 12 Channel 10-bit ADC
  • Advanced Controls for mTouch CVD (Capacitive Voltage Divider)
  • Voltage Reference
  • MI2C, SPI, UART
  • 2 PWMs
  • 25mA Source/Sink current I/O
  • 32 MHz internal oscillator
  • Low Power Brown Out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Debug
  • Operating Voltage : 1.8V – 3.6V

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF15xx
12
14
32
85 °C
-40 °C
PIC16 Family PIC16LF15xx Series Microcontrollers
7 KB
256 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:684  Mult:57  
USD $:
684+
$1.08571
798+
$1.02703
1482+
$1.0
3420+
$0.97436
6840+
$0.95