PIC16LF15385-I/PT
Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43 | ||
| 10Bit | ||
| TQFP | ||
| Surface Mount | ||
| EUSART, I2C, SPI | ||
| PIC16 | ||
| PIC16LF153xx | ||
| 48 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF153xx Series Microcontrollers | ||
| 14 KB | ||
| 1 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |