PIC16LF15344-E/SO
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF15344-E/SO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Channels | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| PIC16 | ||
| PIC16LF153xx | ||
| 18 I/O's | ||
| null | ||
| 32 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 7 KB | ||
| null | ||
| 512 Byte | ||
| 5.5 MV | ||
| 1.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |