PIC16LF1526-I/PT
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1526-I/PT
Secondary Manufacturer Part#: PIC16LF1526-I/PT
- RoHS 10 Compliant
- Tariff Charges
64-Pin Flash Microcontrollers with nanoWatt XLP Technolog
- C Compiler Optimized Architecture
- Only 49 Instructions
- Up to 28 Kbytes Linear Program Memory Addressing
- Up to 1536 Bytes Linear Data Memory Addressing
- Operating Speed: - DC – 20 MHz clock input @ 2.5V - DC – 16 MHz clock input @ 1.8V - DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
- 16 MHz Internal Oscillator Block: - Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - Four crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- Two-Speed Osc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16LF15xx | ||
| 54 | ||
| 64 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF15xx Series Microcontrollers | ||
| 14 KB | ||
| 768 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |