PDP SEO Portlet

PIC16LF1518T-I/MV

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin UQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1518T-I/MV
Secondary Manufacturer Part#: PIC16LF1518T-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 28 Kbytes Linear Program Memory Addressing
  • Up to 1024 Bytes Linear Data Memory Addressing
  • Operating Speed: - DC - 20 MHz clock input @ 2.5V - DC - 16 MHz clock input @ 1.8V - DC - 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • Operating Voltage Range: 1.8V-3.6V
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Programmable Low-Power Brown-out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
UQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF151x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16LF151x Series Microcontrollers
28 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$2.01429
6600+
$1.9054
13200+
$1.85526
26400+
$1.80769
52800+
$1.7625