PDP SEO Portlet

PIC16LF1518-I/SP

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1518-I/SP
Secondary Manufacturer Part#: PIC16LF1518-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Debug Support • Integrated debug support on Device. No Debug Header is required• Debug and Programming support is available via PICkit 3, and MPLAB ICD 3

Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityInternal 16MHz oscillatorMI2C, SPI, EUSART w/auto baudTwo CCP (Capture Compare PWM) Module17 Channel 10-bit ADC with Voltage Reference25mA Source/Sink current I/OTwo 8-bit Timers (TMR0/TMR2)One 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetProgrammable Ultra Low-Power Brown-Out Reset (ULPBOR)In Circuit Serial Programming (ICSP)In-Circuit DebugPIC16LF1516 (1.8V – 3.6V)PIC16F1516 (2.3V – 5.5V)

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
SPDIP
Through Hole
I2C/SPI/USART
25
28
20
85 °C
-40 °C
28 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:330  Mult:15  
USD $:
330+
$2.2
660+
$2.08108
1320+
$2.02632
2640+
$1.97436
5280+
$1.925