PIC16LF1516-I/MV
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin UQFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
Debug Support • Integrated debug support on Device. No Debug Header is required• Debug and Programming support is available via PICkit 3, and MPLAB ICD 3
Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityInternal 16MHz oscillatorMI2C, SPI, EUSART w/auto baudTwo CCP (Capture Compare PWM) Module17 Channel 10-bit ADC with Voltage Reference25mA Source/Sink current I/OTwo 8-bit Timers (TMR0/TMR2)One 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetProgrammable Ultra Low-Power Brown-Out Reset (ULPBOR)In Circuit Serial Programming (ICSP)In-Circuit DebugPIC16LF1516 (1.8V – 3.6V)PIC16F1516 (2.3V – 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 | ||
| 10-bit | ||
| PIC16 | ||
| UQFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16LF151x | ||
| 25 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF151x Series Microcontrollers | ||
| 14 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |