PDP SEO Portlet

PIC16LF1507-I/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1507-I/P
Secondary Manufacturer Part#: PIC16LF1507-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

20-Pin Flash, 8-Bit Microcontrollers

  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • 2 Kwords Linear Program Memory Addressing
  • 128 bytes Linear Data Memory Addressing
  • Operating Speed: - DC – 20 MHz clock input - DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
  • 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz Special Microcontroller Features:
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1507) - 2.3V to 5.5V (PIC16F1507)
  • Self-Programmable under Software Control
  • Power-On Reset (POR)<

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
PDIP
Through Hole
18
20
20
85 °C
-40 °C
3.5 KB
128 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:418  Mult:22  
USD $:
418+
$1.75714
836+
$1.66216
1672+
$1.61842
3344+
$1.57692
6688+
$1.5375