PIC16LF1459T-I/GZ
MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin UQFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1459T-I/GZ
Secondary Manufacturer Part#: PIC16LF1459T-I/GZ
- RoHS 10 Compliant
- Tariff Charges
- C Compiler Optimized Architecture
- Only 49 Instructions
- 14 Kbytes Linear Program Memory Addressing
- 1024 Bytes Linear Data Memory Addressing
- Operating Speed:
- DC - 48 MHz clock input
- DC - 83 ns instruction cycle
- Selectable 3x or 4x PLL for specific frequencies
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs capable of accessing both data or program memory
- FSRs can read program and data memory
- Operating Voltage Range: 1.8V to 3.6V
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Brown-Out Reset (BOR)
- Low-Power BOR (LPBOR)
- Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
- Programm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| PIC16 | ||
| UQFN | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| 18 | ||
| 20 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |