PDP SEO Portlet

PIC16LF1459-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1459-I/P
Secondary Manufacturer Part#: PIC16LF1459-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

14/20-Pin, 8-Bit Flash USB Microcontroller with XLP Technology

Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityHigh Endurance Flash Memory (HEF)    128 B of Non-volatile Data StorageInternal 48MHz OscillatorUniversal Serial Bus 2.0 Module with clock recovery from USB hostMI2C / SPI ModuleEnhanced Addressable USART Module25mA Source/Sink current I/O1x 8-bit Timer (TMR0)1x 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetLow-Power Brown-Out Reset (LPBOR)Programmable Brown-Out Reset (BOR)In Circuit Serial Programming (ICSP)In-Circuit Debug using a Debug HeadereXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)PIC16F145x (1.8V – 5.5V)

Technical Attributes

Find Similar Parts

Description Value
9
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16LF145x
18
20
48
85 °C
-40 °C
PIC16 Family PIC16LF145x Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:286  Mult:22  
USD $:
286+
$2.68571
572+
$2.54054
1144+
$2.47368
2288+
$2.41026
4576+
$2.35