PIC16LF1454-I/ML
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
- RoHS 10 Compliant
- Tariff Charges
14/20-Pin, 8-Bit Flash USB Microcontroller with XLP Technology
Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityHigh Endurance Flash Memory (HEF) 128 B of Non-volatile Data StorageInternal 48MHz OscillatorUniversal Serial Bus 2.0 Module with clock recovery from USB hostMI2C / SPI ModuleEnhanced Addressable USART Module25mA Source/Sink current I/O1x 8-bit Timer (TMR0)1x 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetLow-Power Brown-Out Reset (LPBOR)Programmable Brown-Out Reset (BOR)In Circuit Serial Programming (ICSP)In-Circuit Debug using a Debug HeadereXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)PIC16F145x (1.8V – 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC16 | ||
| PIC16LF145x | ||
| 11 | ||
| 16 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF145x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |