PIC16LC923-04/PT
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The PIC16C923 is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16C923 mid-range family. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC16C923 microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.
- High performance RISC CPU
- Only 35 single word instructions to learn
- 4K x 14 on-chip EPROM program memory
- 176 x 8 general purpose registers (SRAM)
- All single cycle instructions (500 ns) except for program branches which are two-cycle
- Operating speed: DC - 8 MHz clock input DC - 500 ns instruction cycle
- Interrupt capability
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes Peripheral Features:
- 25 I/O pins with individual direction control
- 25-27 input only pins
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter, can be incremented during sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- One pin that can be configured a capture input, PWM output, or compare output - Capture is 16-bit, max. resolution 31.25 ns - Compare is 16-bit, max. resolution 500 ns -
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI | ||
| PIC16 | ||
| PIC16LCxx | ||
| 52 | ||
| 64 | ||
| 4 | ||
| 70 °C | ||
| 0 °C | ||
| PIC16 Family PIC16LCxx Series Microcontrollers | ||
| 7 KB | ||
| 176 byte | ||
| 6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |