PDP SEO Portlet

PIC16LC65B-04I/PQ

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LC65B-04I/PQ
Secondary Manufacturer Part#: PIC16LC65B-04I/PQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C65B device is low cost, high performance, CMOS, fully-static, 8-bit microcontrollers in the PIC16CXX mid-range family. All PICmicro microcontrollers employ an advanced RISC architecture. The The PIC16C65B microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 4 K x 14 words of Program Memory, 192 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power-saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Automotive temperature ranges
  • Low power consumption: - < 5 mA @ 5V, 4 MHz

Technical Attributes

Find Similar Parts

Description Value
PIC
MQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LC6xx
33
44
4
85 °C
-40 °C
PIC16 Family PIC16LC6xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$9.5172
192+
$9.1464
384+
$8.7756
768+
$8.4048
1536+
$8.2503