PIC16LC622A-04I/SO
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LC622A-04I/SO
- RoHS 10 Compliant
- Tariff Charges
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Serial in-circuit programming (via two pins)
- Four user programmable ID locations CMOS Technology:
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating range - 2.5V to 5.5V
- Commercial, industrial and extended temperature range
- Low power consumption - < 2.0 mA @ 5.0V, 4.0 MHz - 15 µA typical @ 3.0V, 32 kHz - < 1.0 µA typical standby current @ 3.0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| null | ||
| 128 Byte | ||
| 13 I/O's | ||
| -40 °C | ||
| 2.5 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16LC6x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |