PDP SEO Portlet

PIC16LC554-04/SS

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LC554-04/SS
Secondary Manufacturer Part#: PIC16LC554-04/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16C554 is 18, 20 and 28-Pin EPROM-based members of the versatile PIC16C554 family of low cost, high performance, CMOS, fully-static, 8-bit microcontrollers. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC16C554 have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8- bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single-cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.

  • Only 35 instructions to learn
  • All single-cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed: - DC - 20 MHz clock input - DC - 20 ns instruction cycle
  • Interrupt capability
  • 16-18 special function hardware registers
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes Peripheral Features:
  • 13-22 I/O pins with individual direction control - Pull-up resistors on PORTB
  • High current sink/source for direct LED drive
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler

Technical Attributes

Find Similar Parts

Description Value
PIC16
SSOP
Surface Mount
PIC16
PIC16LCxx
13
20
4
70 °C
0 °C
PIC16 Family PIC16LCxx Series Microcontrollers
896 byte
80 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:201  Mult:67  
USD $:
201+
$4.4
402+
$4.16216
804+
$4.05263
1608+
$3.94872
3216+
$3.85