PDP SEO Portlet

PIC16HV616-E/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 14-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16HV616-E/SL
Secondary Manufacturer Part#: PIC16HV616-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low pin-count (20) PIC Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0...5.5 volts, on-board EEPROM data memory, and nanoWatt Technology. Standard analog peripherals include up to 12 channels of 10-bit A/D, an analog comparator module with two comparators, programmable on-chip voltage reference, and an enhanced Capture/Compare/PWM (ECCP+) w/dead band delay, auto-shutdown and restart options.

  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical - User selectable frequency: 4 MHz or 8 MHz
  • Power-Saving Sleep mode
  • Voltage Range: - PIC16F610/616: 2.0V to 5.5V - PIC16HV610/616: 2.0V to user defined maximum (see note)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash: - 100,000 write Flash endurance - Flash retention: > 40 years Low-Power Features:
  • Standby Current: - 50 nA @ 2.0V, typical
  • Operating Current: - 20 µA @ 32 kHz, 2.0V, typical - 220 µA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: - 1 µA @ 2.0V, typical
  • Shunt Voltage Regulator (PIC16HV610/616 only): - 5 volt regulation - 4

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
SOIC
Surface Mount
PIC16
PIC16HV6xx
11
14
20
125 °C
-40 °C
PIC16 Family PIC16HV6xx Series Microcontrollers
3.5 KB
128 byte
15 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:513  Mult:57  
USD $:
513+
$1.52857
1026+
$1.44595
2052+
$1.4079
4104+
$1.3718
8208+
$1.3375