PDP SEO Portlet

PIC16HV540-20I/SO

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 18-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16HV540-20I/SO
Secondary Manufacturer Part#: PIC16HV540-20I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16HV540 Enhanced PIC16C54 EPROM-Based 8-Bit CMOS Microcontroller With On-Chip Voltage Regulator.

  • Only 33 single word instructions to learn
  • All instructions are single cycle (200 ns) except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven special function hardware registers
  • Four-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions Peripheral Features:
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Brown-Out Protection
  • Device Reset Timer (DRT) with short RC oscillator start-up time
  • Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Sleep Timer
  • 8 High Voltage I/O
  • 4 Regulated I/O
  • Wake up from SLEEP on-pin change
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator

Technical Attributes

Find Similar Parts

Description Value
PIC16
SOIC
Surface Mount
PIC16
PIC16HV5xx
12
18
20
85 °C
-40 °C
PIC16 Family PIC16HV5xx Series Microcontrollers
1.5 KB
25 byte
15 V
3.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:294  Mult:42  
USD $:
294+
$2.57143
588+
$2.43243
1176+
$2.36842
2352+
$2.30769
4704+
$2.25