PDP SEO Portlet

PIC16F946T-I/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F946T-I/PT
Secondary Manufacturer Part#: PIC16F946T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 instructions to learn:
    • All single-cycle instructions except branches
  • Operating speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Program Memory Read (PMR) capability
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range of 8 MHz to 125 kHz
    • Software tunable
    • Two-Speed Start-up mode
    • External Oscillator fail detect for critical applications
    • Clock mode switching during operation for power savings
  • Software selectable 31 kHz internal oscillator
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Tim

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F9xx
54
64
20
85 °C
-40 °C
PIC16 Family PIC16F9xx Series Microcontrollers
14 KB
336 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$5.04286
2400+
$4.77027
4800+
$4.64474
9600+
$4.52564
19200+
$4.4125