PDP SEO Portlet

PIC16F946-I/PT

MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F946-I/PT
Secondary Manufacturer Part#: PIC16F946-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44/64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology

  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range of 8 MHz to 125 kHz - Software tunable - Two-Speed Start-up mode - External Oscillator fail detect for critical applications - Clock mode switching during operation for power savings
  • Software selectable 31 kHz internal oscillator
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High-Endurance Flash/EEPROM cell: - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - F

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F9xx
54
64
20
85 °C
-40 °C
PIC16 Family PIC16F9xx Series Microcontrollers
14 KB
336 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.95714
320+
$4.68919
640+
$4.56579
1280+
$4.44872
2560+
$4.3375