PDP SEO Portlet

PIC16F916-E/SS

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F916-E/SS
Secondary Manufacturer Part#: PIC16F916-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44/64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology

  • Precision Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range of 8 MHz to 125 kHz - Software tunable - Two-Speed Start-up mode - External Oscillator fail detect for critical applications - Clock mode switching during operation for power savings
  • Software selectable 31 kHz internal oscillator
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V-5.5V)
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High-Endurance Flash/EEPROM cell: - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - F

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F9xx
25
28
20
125 °C
-40 °C
PIC16 Family PIC16F9xx Series Microcontrollers
14 KB
352 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:188  Mult:47  
USD $:
188+
$4.55714
376+
$4.31081
752+
$4.19737
1504+
$4.08974
3008+
$3.9875