PDP SEO Portlet

PIC16F887-I/PT

8-bit MCU, PIC, 20 MHz, 14 KB, 368 B, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F887-I/PT
Secondary Manufacturer Part#: PIC16F887-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F887-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options.

  • 14KB of flash memory
  • 368bytes of SRAM and 256bytes of EEPROM
  • DC to 20MHz oscillator/clock input
  • 35 I/O pins
  • 10bit, 14 channel A/D converter and two comparator
  • USART, SPI and I2C interfaces
  • Two 8bit and one 16bit timers
  • In-circuit serial programming (ICSP) via two pins
  • Wide operating voltage range from 2V to 5.5V
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC16
TQFP
Surface Mount
I2C, SPI, USART
PIC16
PIC16F88x
36
44
20 MHz
85 °C
-40 °C
PIC16 Family PIC16F88x Series Microcontrollers
14 KB
AEC-Q100
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  76.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.24324
320+
$3.17881
640+
$3.13316
1280+
$3.0888
2560+
$3.0