PIC16F887-I/P
8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 40 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F887-I/P
- RoHS 10 Compliant
- Tariff Charges
The PIC16F887-I/P is a flash based 8bit CMOS microcontroller in 40 pin DIP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options.
- 14KB of flash memory
- 368bytes of SRAM and 256bytes of EEPROM
- DC to 20MHz oscillator/clock input
- 35 I/O pins
- 10bit, 14 channel A/D converter and two comparator
- USART, SPI and I2C interfaces
- Two 8bit and one 16bit timers
- In-circuit serial programming (ICSP) via two pins
- Wide operating voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 40 Pins | ||
| 368 Byte | ||
| 36 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 5.5 V | ||
| Through Hole | ||
| null | ||
| null | ||
| PIC16 | ||
| PIC16F88x | ||
| null | ||
| PDIP | ||
| null | ||
| null | ||
| 14 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |