PIC16F886T-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins
- RoHS 10 Compliant
- Tariff Charges
The powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs powerful PIC architecture into a 28 pin package. The PIC16F886 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances or consumer applications.
- Precision Internal Oscillator:
- Factory calibrated to ±1%
- Software selectable frequency range of 8 MHz to 32 kHz
- Software tunable
- Two-Speed Start-Up mode
- Fail-safe clock monitoring for critical applications
- Clock mode switching during operation for low-power operation
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Selectable Brown-out Reset (BOR) voltage
- Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- High-endurance Flash/EEPROM cell:
- 100,000 erase/write cycle enhanced Flash program memory, typical
- 1,000,000 erase/write cycle data EEPROM memory, typical
- Data EEPROM retention > 40 years
- Self-reprogrammable under software control
- Programmable code protection
- Peripheral Features:
- Device Features:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F88x | ||
| 24 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F88x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |