PDP SEO Portlet

PIC16F886-I/SO

8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F886-I/SO
Secondary Manufacturer Part#: PIC16F886-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F886-I/SO is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).

  • Software selectable frequency range of 8MHz to 32kHz
  • Fail-safe clock monitoring for critical applications
  • Clock mode switching during operation for low-power operation
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Selectable brown-out reset (BOR) voltage
  • Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-circuit serial Programming™ (ICSP™) via two pins
  • In-circuit debug (ICD) via two pins
  • High-endurance flash/EEPROM cell

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F88x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16F88x Series Microcontrollers
14 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:270  Mult:27  
USD $:
270+
$2.92857
540+
$2.77027
1080+
$2.69737
2160+
$2.6282
4320+
$2.5625