PDP SEO Portlet

PIC16F884-E/PT

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F884-E/PT
Secondary Manufacturer Part#: PIC16F884-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44-Pin Flash-Based, 8-Bit CMOS Microcontrollers

  • Precision Internal Oscillator: - Factory calibrated to ±1% - Software selectable frequency range of 8 MHz to 31 kHz - Software tunable - Two-Speed Start-up mode - Crystal fail detect for critical applications - Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V-5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM Cell: - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - Flash/Data EEPROM retention: > 40 years
  • Program Memory Read/Write duri

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F88x
36
44
20
125 °C
-40 °C
PIC16 Family PIC16F88x Series Microcontrollers
7 KB
AEC-Q100
256 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.52857
640+
$3.33784
960+
$3.25
1600+
$3.16667
3200+
$3.0875