PDP SEO Portlet

PIC16F883T-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F883T-I/ML
Secondary Manufacturer Part#: PIC16F883T-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 31 kHz
    • Software tunable
    • Two-Speed Start-up mode
    • Crystal fail detect for critical applications
    • Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V-5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
VQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16F88x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16F88x Series Microcontrollers
7 KB
256 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.4804
3200+
$3.3448
6400+
$3.2092
12800+
$3.0736
25600+
$3.0171