PDP SEO Portlet

PIC16F883-I/SS

8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F883-I/SS
Secondary Manufacturer Part#: PIC16F883-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F883-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 25 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 32kHz to 8MHz internal oscillator
  • 256bytes of EEPROM data memory
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Capture/Compare/PWM (CCP)
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16F88x
25
28
20
85 °C
-40 °C
PIC16 Family PIC16F88x Series Microcontrollers
7 KB
256 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.61429
2+
$2.47297
4+
$2.4079
8+
$2.34615
16+
$2.2875