PIC16F883-I/SO
8 Bit MCU, Flash, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F883 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR)
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) via two pins
- In-Circuit Debug (ICD) via two pins
- Self-reprogrammable under software control
- Programmable code protection
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Multiplexed master clear with pull-up/input pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F88x | ||
| 25 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F88x Series Microcontrollers | ||
| 7 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |