PDP SEO Portlet

PIC16F88-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F88-I/SO
Secondary Manufacturer Part#: PIC16F88-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F88-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F88 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analogue-to-digital (A/D) converter and 2 comparators that make it ideal for advanced analogue/integrated level applications in appliances.

  • Two-speed oscillator start-up
  • Oscillator - Two external RC modes and up to 20MHz ECIO external clock mode
  • EEPROM data retention of 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Low-voltage programming
  • In-Circuit Debugging via two pins

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F8x
16
18
20
85 °C
-40 °C
PIC16 Family PIC16F8x Series Microcontrollers
7 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:168  Mult:42  
USD $:
168+
$4.8
336+
$4.54054
672+
$4.42105
1344+
$4.30769
2688+
$4.2