PDP SEO Portlet

PIC16F88-I/P

8 Bit MCU, Flash, PIC16 Family PIC16F8x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 18 Pins, DIP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F88-I/P
Secondary Manufacturer Part#: 54K2830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F88-I/P is an enhanced flash MCU with nanoWatt technology. The PIC16F88 features 8MHz internal oscillator, 256bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators that make it ideal for advantage analogue / integrated level applications in automotive, industrial, appliances and consumer applications.

  • 7168bytes flash, 4096 no single-word instructions
  • 368bytes SRAM, 256bytes EEPROM
  • 1ch 10-bit A/D, 1PWM CCP, 2 x comparators, 2/1 timers 8/16-bit
  • Primary run - RC oscillator, 76µA, 1MHz, 2V
  • RC-RUN - 7µA, 31.25KHz, 2V, SEC-RUN - 9µA, 32KHz, 2V, sleep - 0.1µA, 2V
  • 1.8µA, 32 KHz, 2V timer1 oscillator, 2.2µA, 2V watchdog timer
  • Two-speed oscillator start-up
  • Three crystal modes - LP, XT, HS: up to 20MHz
  • Two external RC modes, one external clock mode - ECIO: up to 20MHz
  • 18Pins DIP package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F8x
16
18
20
85 °C
-40 °C
PIC16 Family PIC16F8x Series Microcontrollers
7 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.42