PIC16F877A-I/PT
MCU, 8 Bit, PIC16F8xxx, 20 MHz, 14 KB, 368 Byte, TQFP-44, Waffle Tray-80pcs5.5V, I2C, SPI, USART
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F877A-I/PT
Secondary Manufacturer Part#: PIC16F877A-I/PT
- RoHS 10 Compliant
- Tariff Charges
The PIC16F877A-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. The device has two 8bit timer/counter with 8bit pre-scaler, one 16bit timer/counter with pre-scaler, brown out reset (BOR) and two capture/compare PWM modules.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F87x | ||
| 33 | ||
| 44 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F87x Series Microcontrollers | ||
| 14 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |