PIC16F877A-I/P
MCU 8-Bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16F874A/877A devices are available in 40-pin and 44-pin packages. All devices in the PIC16F87XA family share common architecture with the following differences: The PIC16F873A and PIC16F874A have one-half of the total on-chip memory of the PIC16F876A and PIC16F877A The 28-pin devices have three I/O ports, while the 40/44-pin devices have five The 28-pin devices have fourteen interrupts, while the 40/44-pin devices have fifteen The 28-pin devices have five A/D input channels, while the 40/44-pin devices have eight The Parallel Slave Port is implemented only on the 40/44-pin devices.
- High performance RISC CPU
- DC–200ns instruction cycle
- Up to 8K x 14 words of flash program memory
- Up to 368 x 8 bytes of data memory (RAM)
- Up to 256 x 8 bytes of EEPROM data memory
- 8 bit timer/counter with 8 bit prescaler
- 16 bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9 bit address detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F87x | ||
| 33 | ||
| 40 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F87x Series Microcontrollers | ||
| 14 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |