PDP SEO Portlet

PIC16F877-20/P

MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F877-20/P
Secondary Manufacturer Part#: PIC16F877-20/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F877-20/P is a 8-bit 20MHz CMOS Flash-based Microcontroller. The PIC16F876 features 256 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The STATUS register contains the arithmetic status of the ALU, the RESET status and the bank select bits for data memory.

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single-cycle instructions except for program branches which are two cycles
  • Interrupt capability (up to 14 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F87x
33
40
20
70 °C
0 °C
PIC16 Family PIC16F87x Series Microcontrollers
14 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.58108
20+
$8.4106
40+
$8.28982
80+
$8.17246
160+
$7.9375