PDP SEO Portlet

PIC16F877-10E/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F877-10E/P
Secondary Manufacturer Part#: PIC16F877-10E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F877 device come in 40-pin packages. The Parallel Slave Port is not implemented on the 28-pin devices.

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K x 14 words of FLASH Program Memory, Up to 368 x 8 bytes of Data Memory (RAM) Up to 256 x 8 bytes of EEPROM Data Memory
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Interrupt capability (up to 14 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS FLASH/EEPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ICSP

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
PIC16
PIC16F87x
33
40
10
125 °C
-40 °C
PIC16 Family PIC16F87x Series Microcontrollers
14 KB
AEC-Q100
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$10.68571
90+
$10.10811
160+
$9.8421
350+
$9.58974
700+
$9.35