PDP SEO Portlet

PIC16F876-20I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F876-20I/SO
Secondary Manufacturer Part#: PIC16F876-20I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F876 device come in 28-pin packages.The Parallel Slave Port is not implemented on the 28-pin devices.

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K x 14 words of FLASH Program Memory, Up to 368 x 8 bytes of Data Memory (RAM) Up to 256 x 8 bytes of EEPROM Data Memory
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Interrupt capability (up to 14 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS FLASH/EEPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ICSP

Technical Attributes

Find Similar Parts

Description Value
PIC
SOIC W
Surface Mount
I2C/SPI/USART
PIC16
PIC16F87x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F87x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  273.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$8.14667
54+
$7.98693
108+
$7.87371
216+
$7.76366
432+
$7.6375