PIC16F873T-04/SO
8 Bit MCU, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 28 Pins, WSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16F873T-04/SO
Secondary Manufacturer Part#: PIC16F873T-04/SO
- RoHS 10 Compliant
- Tariff Charges
- 28/40-pin 8bit CMOS flash microcontroller
- 4MHz operating frequency, 4K flash program memory (14bit words)
- POR, BOR (PWRT, OST) RESETS (and delays), 192KB data memory (bytes)
- 128 EEPROM data memory, 13 interrupts, ports A,B,C I/O ports
- 3 x timer, 2 capture/compare/PWM modules, MSSP, USART serial communications
- 5 input channels 10bit analogue-to-digital module, 35 instructions set
- High performance RISC CPU, only 35 single word instructions to learn
- Interrupt capability (up to 14 sources), eight level deep hardware stack
- Direct, indirect and relative addressing modes, power-on reset (POR)
- 28 SOIC package, 0 to +70°C for commercial operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F87x | ||
| 22 | ||
| 28 | ||
| 4 | ||
| 70 °C | ||
| 0 °C | ||
| PIC16 Family PIC16F87x Series Microcontrollers | ||
| 7 KB | ||
| 192 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |