PDP SEO Portlet

PIC16F873AT-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F873AT-I/SO
Secondary Manufacturer Part#: PIC16F873AT-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input/DC - 200 ns instruction cycle
  • Up to 8K x 14 words of FLASH Program Memory,
    • Up to 368 x 8 bytes of Data Memory (RAM)
    • Up to 256 x 8 bytes of EEPROM Data Memory
  • Pinout compatible to the PIC16C73B/74B/76/77
  • Interrupt capability (up to 14 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS FLASH/EEPROM technology
  • Fully static design
  • In-Circui

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F87x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F87x Series Microcontrollers
7 KB
192 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$6.45714
3200+
$6.10811
6400+
$5.94737
12800+
$5.79487
25600+
$5.65