PIC16F873A-I/SS
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16F873A/876A devices are available only in 28-pin packages, All devices in the PIC16F87XA family share common architecture with the following differences: The PIC16F873A and PIC16F874A have one-half of the total on-chip memory of the PIC16F876A and PIC16F877A The 28-pin devices have three I/O ports, while the 40/44-pin devices have five The 28-pin devices have fourteen interrupts, while the 40/44-pin devices have fifteen The 28-pin devices have five A/D input channels, while the 40/44-pin devices have eight The Parallel Slave Port is implemented only on the 40/44-pin devices.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16F87x | ||
| 22 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16F87x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |