PDP SEO Portlet

PIC16F873A-I/SO

MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F873A-I/SO
Secondary Manufacturer Part#: PIC16F873A-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F873A/876A devices are available only in 28-pin packages, All devices in the PIC16F87XA family share common architecture with the following differences: The PIC16F873A and PIC16F874A have one-half of the total on-chip memory of the PIC16F876A and PIC16F877A The 28-pin devices have three I/O ports, while the 40/44-pin devices have five The 28-pin devices have fourteen interrupts, while the 40/44-pin devices have fifteen The 28-pin devices have five A/D input channels, while the 40/44-pin devices have eight The Parallel Slave Port is implemented only on the 40/44-pin devices.

  • Only 35 single-word instructions to learn
  • All single-cycle instructions except for program branches, which are two-cycle
  • Operating speed: DC – 20 MHz clock input DC – 200 ns instruction cycle
  • Up to 8K x 14 words of Flash Program Memory, Up to 368 x 8 bytes of Data Memory (RAM), Up to 256 x 8 bytes of EEPROM Data Memory
  • Pinout compatible to other 28-pin or 40/44-pin PIC16CXXX and PIC16FXXX microcontrollers Peripheral Features:
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • Synchronous Serial Port (SSP) with SPI™ (Master mode) and I2C™ (Master/Slave)
  • U

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16F87x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F87x Series Microcontrollers
7 KB
192 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$5.95946
54+
$5.84106
108+
$5.75718
216+
$5.67568
432+
$5.5125