PDP SEO Portlet

PIC16F870-I/SO

8 Bit MCU, Flash, PIC16 Family PIC16F87x Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F870-I/SO
Secondary Manufacturer Part#: PIC16F870-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F870-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F870 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analogue-to-digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F870 devices have a 13-bit program counter capable of addressing an 8K x 14 program memory space. The PIC16F870 devices have 2K x 14 words of flash program memory. Accessing a location above the physically implemented address will cause a wraparound.

  • High performance RISC CPU
  • All single-cycle instructions except for program branches which are two cycles
  • Interrupt capability (up to 11 sources)
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving sleep mode
  • Low power, high speed CMOS flash/EEPROM technology

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC16
SOIC
Surface Mount
USART
PIC16
PIC16F87x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16F87x Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.6504
2+
$3.6192
4+
$3.56772
8+
$3.51624
16+
$3.46476