PDP SEO Portlet

PIC16F84A-20/SO

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F84A-20/SO
Secondary Manufacturer Part#: PIC16F84A-20/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F84A-20/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 68bytes of data memory size and 13 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 6V.

  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • In-Circuit Serial Programming™ (ICSP™)
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watchdog timer (WDT)
  • Code-protection

Technical Attributes

Find Similar Parts

Description Value
PIC16
SOIC
Surface Mount
PIC16
PIC16F8xx
13
18
20
70 °C
0 °C
PIC16 Family PIC16F8xx Series Microcontrollers
1.75 KB
68 byte
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:126  Mult:42  
USD $:
126+
$5.88571
252+
$5.56757
504+
$5.42105
1008+
$5.28205
2016+
$5.15