PDP SEO Portlet

PIC16F84A-04I/SS

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16F84A-04I/SS
Secondary Manufacturer Part#: PIC16F84A-04I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash/EEPROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. The same device can be used for prototyping and production and the end application can be easily updated without removing the device from the end product via the ICSP. Easily adapted for automotive, industrial, appliances low power remote sensors, electronic locks and security applications.

• Only 35 single word instructions to learn • All instructions single-cycle except for program branches which are two-cycle • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 1024 words of program memory • 68 bytes of Data RAM • 64 bytes of Data EEPROM • 14-bit wide instruction words • 8-bit wide data bytes • 15 Special Function Hardware registers • Eight-level deep hardware stack • Direct, indirect and relative addressing modes • Four interrupt sources: - External RB0/INT pin - TMR0 timer overflow - PORTB<7:4> interrupt-on-change - Data EEPROM write complete

Technical Attributes

Find Similar Parts

Description Value
PIC
SSOP
Surface Mount
PIC16
PIC16F8xx
13
20
4
85 °C
-40 °C
PIC16 Family PIC16F8xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:134  Mult:67  
USD $:
134+
$6.41429
268+
$6.06757
402+
$5.9079
670+
$5.75641
1340+
$5.6125