PIC16F84A-04/P
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC16F84A-04/P is a 8-bit 4MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead it is indirectly addressed through the special function registers. The PIC16F84A has a watchdog timer which can be shut-off only through configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only. This design keeps the device in RESET while the power supply stabilizes. With these two timers on-chip, most applications need no external reset circuitry.
- High performance RISC CPU - 15 special functions hardware register and 8-level deep hardware stack
- High current sink/source for direct LED drive
- EEPROM data retention of 40 years
- In-Circuit Serial Programming™ (ICSP™) - Via two pins capability
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code protection
- Power saving sleep mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| PIC16 | ||
| PIC16F8xx | ||
| 13 | ||
| 18 | ||
| 4 | ||
| 70 °C | ||
| 0 °C | ||
| PIC16 Family PIC16F8xx Series Microcontrollers | ||
| 1.75 KB | ||
| 68 byte | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |